FB20021-4B-RC
BournsFerrite Beads Wide Band Choke 485Ohm 25% 100MHz
RoHS Compliant
TRAY Packaging
End of Life: Final orders must be placed by 01/01/2026
Certificate of Compliance Guarantee
DESCRIPTION
Ferrite Beads Wide Band Choke 485Ohm 25% 100MHz
Search Keywords: FB200214BRC
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
FB20021-4B-RC
RoHS:
Yes
HTS:
8504500000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
110
Package Type:
TRAY
Maximum DC Current:
N/A
Case Size:
N/R
Family:
FB2000
Impedance:
485 Ohm
Dimension:
13.97 x 5.99 mm
End of Life:
Final orders must be placed by 01/01/2026
End of Life: Final orders must be placed by 01/01/2026
IN STOCK: 1,490
Can Ship immediately
Minimum Order: 110
Multiple: 110
Factory Lead-Time 12 Weeks
Qty
Unit Price
110
$0.3995
550
$0.3221
1,100
$0.2961
2,530
$0.2946
5,060
$0.2931
7,590
$0.2917
10,010
$0.2902
15,070
+
$0.2888
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
