FB20011-3B-RC
BournsFerrite Beads Wide Band Choke 415Ohm 25% 100MHz
RoHS Compliant
TRAY Packaging
End of Life: Final orders must be placed by 01/01/2026
Certificate of Compliance Guarantee
DESCRIPTION
Ferrite Beads Wide Band Choke 415Ohm 25% 100MHz
Search Keywords: FB200113BRC
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
FB20011-3B-RC
RoHS:
Yes
HTS:
8504500000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
110
Package Type:
TRAY
Case Size:
N/R
Family:
FB2000
Maximum DC Current:
N/A
Impedance:
415 Ohm
Dimension:
13.97 x 5.99 mm
End of Life:
Final orders must be placed by 01/01/2026
End of Life: Final orders must be placed by 01/01/2026
IN STOCK: 1,478
Ships today, if you order in
Minimum Order: 110
Multiple: 110
Factory Lead-Time 12 Weeks
Qty
Unit Price
110
$0.3314
550
$0.2964
1,100
$0.2855
2,530
$0.2812
5,060
$0.2760
7,590
$0.2719
10,010
$0.2678
15,070
+
$0.2638
English
Chinese
Spanish
