CRM2512-JX-R300ELF
BournsHigh Power Thick Film Chip Resistor - 2.0W - 0.300 ohms ±5% - ±100ppm/°C - 300V - SMD 2512 - Tape&Reel ...
DESCRIPTION
CRM2512-JX-R300ELF is a high-power current sense chip resistor manufactured by Bourns using thick-film technology, designed for precision current sensing in power supplies, stepper motor drives, and flyback power supply snubber applications. The device features a resistance value of 0.3 ohms with ±5% tolerance and ±100 PPM/°C temperature coefficient, operating reliably across a wide temperature range of -55°C to +155°C. It delivers robust performance with low resistance values and RoHS compliance, making it suitable for demanding industrial and consumer electronics applications requiring accurate current monitoring and thermal stability.
Search Keywords: CRM2512JXR300ELF
SPECIFICATIONS
IN STOCK: 4,800
Can Ship immediately
Minimum Order Quantity: 1031
Factory Lead-Time 14 Weeks
English
Chinese
Spanish
