CRM1206QFX-1001ELF
BournsRes Thick Film 1206 1K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200 ...
DESCRIPTION
The BOURNS CRM1206QFX-1001ELF is a high-performance surface mount resistor designed for precision and reliability in electronic applications. Encased in a 1206 package, this resistor features a resistance value of 1 kohm with a tolerance of ±1%, making it ideal for precise circuit designs. It supports a power rating of 0.25W (1/4W) and exhibits excellent temperature stability, ensuring consistent performance across a range of conditions. The CRM1206QFX-1001ELF is RoHS compliant, aligning with environmental safety standards, and its robust construction withstands various environmental stresses, making it suitable for industrial, automotive, and consumer electronics. Whether you're prototyping or finalizing a project, this BOURNS resistor offers reliability and efficiency, ensuring optimal performance in your electronic designs.
Search Keywords: CRM1206QFX1001ELF
SPECIFICATIONS
IN STOCK: 25,000
Can Ship immediately
Minimum Order Quantity: 5000
Multiple: 5000
Factory Lead-Time 14 Weeks
English
Chinese
Spanish
