CRM1206QFW-1R00ELF
BournsRes Thick Film 1206 1 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200 ...
DESCRIPTION
The BOURNS CRM1206QFW-1R00ELF is a precision thick film chip resistor designed for use in demanding electronic applications. Encapsulated in a compact 1206 surface-mount package, this resistor offers a resistance value of 1 Ohm with a tolerance of ±1%, ensuring excellent stability and reliability. It has a power rating of 0.25W (1/4W), making it suitable for a variety of circuit applications where power efficiency is critical. The resistor is constructed from high-quality materials that deliver superior performance, even under thermal stress, and it features a wide operating temperature range for versatile use. With its lead-free and RoHS-compliant design, the CRM1206QFW-1R00ELF is an environmentally friendly choice for new designs as well as a reliable replacement component. Whether you're designing consumer electronics, automotive systems, or industrial equipment, this BOURNS chip resistor offers durability and precision for your project needs.
Search Keywords: CRM1206QFW1R00ELF
SPECIFICATIONS
IN STOCK: 15,000
Can Ship immediately
Minimum Order Quantity: 5000
Multiple: 5000
Factory Lead-Time 14 Weeks
English
Chinese
Spanish
