help desk software
ROHs Equivalent
CRL2010-JW-R100ELF
CRL2010-JW-R100ELF
In Stock: 8,000
Minimum Order: 4,000
VIEW PRODUCT
CRL2010-JW-R100E by bourns
Image is representational - see manufacturer specifications
Bourns Authorized Distributor

CRL2010-JW-R100E

Low Value Chip Resistor - 0.75W - 0.1 ohm ±5% - ±200ppm/°C - SMD 2010

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

Low Value Chip Resistor - 0.75W - 0.1 ohm ±5% - ±200ppm/°C - SMD 2010

Search Keywords: CRL2010JWR100E

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CRL2010-JW-R100E
Unit of Measure:
Per Each
RoHS:
No
HTS:
8533210030
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Reel
Resistance Value:
100 mOhm
Power Rating:
0.5 (1/2) W
Tolerance:
5 %
Case Size:
2010
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-55 to 125 °C
Packaging:
Tape and Reel
Life Cycle:
Discontinued & Replaced
  This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives