ROHs Equivalent
CR0603-FX-56R2E
Thick Film Chip Resistor - 1/10 W - 56.2 ohm ±1% - ±100ppm/°C - SMD 0603 - Tape&Reel
RoHS Non-Compliant
Reel Packaging
Discontinued & Replaced
Certificate of Compliance
DESCRIPTION
Thick Film Chip Resistor - 1/10 W - 56.2 ohm ±1% - ±100ppm/°C - SMD 0603 - Tape&Reel
Search Keywords: CR0603FX56R2E
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CR0603-FX-56R2E
Unit of Measure:
Per Each
RoHS:
No
HTS:
8533210030
Reel Pack:
1
Package Type:
Reel
Resistance Value:
56.2 Ohm
Power Rating:
0.1 (1/10) W
Tolerance:
1 %
Case Size:
0603
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Life Cycle:
Discontinued & Replaced
FREQUENTLY ASKED QUESTIONS
Is CR0603-FX-56R2E discontinued?
Yes, CR0603-FX-56R2E from Bourns is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CR0603-FX-56R2E RoHS compliant?
No, CR0603-FX-56R2E is not RoHS compliant.
What is the lead time for CR0603-FX-56R2E?
The standard lead time for CR0603-FX-56R2E is approximately 9 weeks. In-stock quantities ship from Master Electronics.
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
English
中文 / 汉语
Deutsch
Español
Nederlands
