CR0402-FX-6491GLF
Thick Film Chip Resistor - 1/16 W - 6.49 Kohm ±1% - ±100ppm/°C - SMD 0402 - RoHS Compliant - Tape&Reel ...
DESCRIPTION
CR0402-FX-6491GLF is a thick-film chip resistor from Bourns' CR Series designed for general-purpose electronic applications requiring compact form factors and reliable performance. The device features a 1/16 W power rating at 70°C, a maximum working voltage of 50 V, and a maximum overload voltage of 100 V, with an operating temperature range of -55°C to +125°C. It offers 1% and 5% tolerance options with tight tolerance of bottom electrode width, and incorporates a three-layer termination process with nickel barrier to prevent leaching and ensure excellent solderability. The resistor is RoHS compliant and supplied in tape and reel packaging, making it suitable for automated assembly in consumer electronics, industrial control systems, and telecommunications equipment where space constraints and cost efficiency are important.
Search Keywords: CR0402FX6491GLF
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is CR0402-FX-6491GLF RoHS compliant?
Yes, CR0402-FX-6491GLF is RoHS compliant.
What is the lead time for CR0402-FX-6491GLF?
The standard lead time for CR0402-FX-6491GLF is approximately 12 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 600,000
Can Ship immediately
Minimum Order Quantity: 10000
Multiple: 10000
Factory Lead-Time 12 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
