help desk software
CHP0603QFW-1R00ELF by bourns

CHP0603QFW-1R00ELF

Bourns

Res Thick Film 0603 1 Ohm 1% 0.33W(1/3W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200 ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The BOURNS CHP0603QFW-1R00ELF is a high-performance thin film precision resistor designed for applications requiring superior accuracy and stability. Featuring a compact 0603 package, this resistor offers an ohmic value of 1 ohm with a tolerance of ±1%, making it ideal for precision circuits and electronics requiring consistent performance. Its low profile design and high thermal stability ensure reliable operation in varying environmental conditions. The resistor's construction employs advanced thin film technology, providing excellent noise characteristics and minimal drift over time. This component is RoHS compliant, ensuring compliance with global environmental standards. Whether used in consumer electronics, industrial controls, or automotive applications, the BOURNS CHP0603QFW-1R00ELF delivers exceptional reliability and efficiency.

Search Keywords: CHP0603QFW1R00ELF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CHP0603QFW-1R00ELF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
TW
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
5000
Package Type:
REEL

IN STOCK: 10,000

Ships today, if you order in

Minimum Order Quantity: 5000

Multiple: 5000

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
5,000
$0.0441
10,000
$0.0431
25,000
$0.0419
50,000
$0.0413
100,000
$0.0406
150,000
$0.0401
250,000 +
$0.0400