help desk software
CDDFN2-T3.3LC by bourns
Image is representational - see manufacturer specifications
Bourns Authorized Distributor

CDDFN2-T3.3LC

ESD Suppressor TVS 15kV 2-Pin DFN T/R

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

ESD Suppressor TVS 15kV 2-Pin DFN T/R

Search Keywords: CDDFN2T33LC

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CDDFN2-T3.3LC
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541100080
COO:
CN
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
TVS
Maximum Working Voltage:
3.3 V
Capacitance Value:
N/A
Typical Trigger Voltage:
N/A
Operating Temperature:
-55 to 125 °C
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is CDDFN2-T3.3LC discontinued?

Yes, CDDFN2-T3.3LC from Bourns is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces CDDFN2-T3.3LC?

The recommended replacement for CDDFN2-T3.3LC is CDDFN2-T3.3B from Bourns, available from Master Electronics.

Is CDDFN2-T3.3LC RoHS compliant?

Yes, CDDFN2-T3.3LC is RoHS compliant.

What is the lead time for CDDFN2-T3.3LC?

The standard lead time for CDDFN2-T3.3LC is approximately 18 days. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered