help desk software
CAY16-244J4LF by bourns
Image is representational - see manufacturer specifications
Bourns Authorized Distributor

CAY16-244J4LF

Res Thick Film Array 240K Ohm 5% 0.25W(1/4W) A±200ppm/A°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R

View Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Res Thick Film Array 240K Ohm 5% 0.25W(1/4W) A±200ppm/A°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R

Search Keywords: CAY16244J4LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CAY16-244J4LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533102000
COO:
TW
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
REEL
Case Size:
1206
Circuit Designator:
ISOL
Number of Resistors:
4
Number of Terminals:
8
Power Rating:
0.25 (1/4) W
Power Rating per Resistor:
0.063 (1/16) W
Resistance Value:
240 KOhm
Tolerance:
5 %
Temperature Coefficient:
±200 ppm/°C
Termination Style:
Convex

FREQUENTLY ASKED QUESTIONS

Is CAY16-244J4LF RoHS compliant?

Yes, CAY16-244J4LF is RoHS compliant.

What is the lead time for CAY16-244J4LF?

The standard lead time for CAY16-244J4LF is approximately 12 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 5000

Multiple: 5000

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
5,000
$0.0200
10,000
$0.0167
25,000
$0.0086
50,000
$0.0082
100,000
$0.0080
150,000
$0.0078
250,000
$0.0075
500,000 +
$0.0072