help desk software
9250A-152-RC by bourns
Image is representational - see manufacturer specifications
Bourns Authorized Distributor

9250A-152-RC

RF Choke Shielded/Molded Wirewound 1.5uH 10% 7.9MHz 44Q-Factor Ferrite 815mA 120mOhm DCR AXL Bag

View Datasheet
RoHS Compliant
OTHER Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

RF Choke Shielded/Molded Wirewound 1.5uH 10% 7.9MHz 44Q-Factor Ferrite 815mA 120mOhm DCR AXL Bag

Search Keywords: 9250A152RC

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
9250A-152-RC
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504500000
COO:
VN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
OTHER
Inductance:
1.5 uH
Type:
RF Choke
Impedance:
N/A
Lead Pitch:
N/R
Tolerance:
10 %
Technology:
Wirewound
Maximum DC Resistance:
120 mOhm
Maximum DC Current:
815 mA
Protection Style:
Shielded/Molded
Packaging:
Bag

FREQUENTLY ASKED QUESTIONS

Is 9250A-152-RC RoHS compliant?

Yes, 9250A-152-RC is RoHS compliant.

What is the lead time for 9250A-152-RC?

The standard lead time for 9250A-152-RC is approximately 16 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 250

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
250
$3.43
500
$2.11
750
$1.67
1,000 +
$1.64