9230-08-RC
BournsRF Choke Molded Wirewound 330nH 10% 25MHz 30Q-Factor Phenolic 780mA 200mOhm DCR AXL Bag
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
DESCRIPTION
RF Choke Molded Wirewound 330nH 10% 25MHz 30Q-Factor Phenolic 780mA 200mOhm DCR AXL Bag
Search Keywords: 923008RC
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
9230-08-RC
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504508000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
BULK
Inductance:
330 nH
Type:
RF Choke
Impedance:
N/A
Lead Pitch:
N/R
Tolerance:
10 %
Technology:
Wirewound
Maximum DC Resistance:
200 mOhm
Maximum DC Current:
780 mA
Protection Style:
Molded
Packaging:
Bag
IN STOCK: 333
Can Ship immediately
Minimum Order Quantity: 50
Factory Lead-Time 16 Weeks
Qty
Unit Price
50
$0.846
250
$0.688
500
$0.686
1,000
$0.638
3,000
$0.595
5,000
$0.593
8,000
$0.579
15,000
+
$0.564
CUSTOMERS
ALSO BOUGHT
3386P-1-104LF
Trimmer Potentiometer - 100K Ohm - 0.5W(1/2W) - 1(Elec)/1(Mech)Turn - 9.53 X 9.53 X 4.83mm...
3386P-1-201LF
Res Cermet Trimmer 200 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm...
9230-28-RC
RF Choke Molded Wirewound 2.2uH 10% 7.9MHz 30Q-Factor Ferrite 550mA 400mOhm DCR AXL Bag
9230-36-RC
RF Choke Molded Wirewound 4.7uH 10% 7.9MHz 45Q-Factor Ferrite 320mA 1.2Ohm DCR AXL Bag
CD10ED330GO3F
Cap Mica 33pF 500V 2% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125C
English
Chinese
Spanish
