help desk software
91C1A-D16-B10 by bourns
Image is representational - see mfr. specs

91C1A-D16-B10

Bourns

Res Conductive Plastic POT 1K Ohm 20% 1W 1(Elec)/1(Mech)Turn 3.18mm (25.4 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 91C1A-D16-B10 is a 5/8" square single-turn panel control potentiometer manufactured by Bourns, designed for professional audio and general control applications. Based on the general product family specifications, this potentiometer is available with either conductive plastic or cermet resistive elements, offering resistance ranges from 100 ohms to 1 megohm depending on the taper configuration. The device features virtually infinite electrical circuit isolation, multiple pin-out configurations, and is available in metal or plastic shaft options. It is RoHS compliant and the Model 96 variant is sealed for board wash compatibility. This potentiometer is commonly used in pro audio equipment, instrumentation, and control systems where reliable, precise resistance adjustment is required.

Search Keywords: 91C1AD16B10

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
91C1A-D16-B10
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Mounting:
Panel Mount/Through Hole
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
1 W
Resistance Value:
1 KOhm
Tolerance:
20 %
Temperature Coefficient:
±1000 ppm/°C
Dimension:
25.4 x 15.88 x 17.46 mm
Operating Temperature:
-40 to 125 °C
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 479

Ships today, if you order in

Minimum Order Quantity: 31

Price (USD)

Qty
Unit Price
31
$3.89
151
$3.72
302
$3.58
1,507
$3.44
4,519 +
$3.29