8102-RC
Common Mode Chokes - Dual - 19.3 x 11.56 x 22.86 mm - 2.5mH - 1kHz - 2.4 A - 90m Ohm - Through Hole.
DESCRIPTION
The 8102-RC is a 2.4A Common Mode Inductor with single layer wound, mounting base and optional header. It has an excellent EMI suppression capability over wide frequency spectrum. Operating temperature range is from -55 to 105°C.
Search Keywords: 8102RC
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 8102-RC RoHS compliant?
Yes, 8102-RC is RoHS compliant.
What is the lead time for 8102-RC?
The standard lead time for 8102-RC is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 671
Ships today, if you order in
Minimum Order Quantity: 10
Factory Lead-Time 16 Weeks
Price (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands
