7914S-1-024E
BournsSwitch Tactile N.O. SPST Round Button 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD T/R
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Switch Tactile N.O. SPST Round Button 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD T/R
Search Keywords: 7914S1024E
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
7914S-1-024E
RoHS:
Yes
HTS:
8536509030
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
REEL
Dimension:
5mm x 5.26mm x 5.44 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
2.94 N
Contact Rating @ Voltage:
0.1@16VAC 16VDC A
Illumination Type:
N/R
Body Orientation:
Right Angle
Termination Style:
J-Lead
Seal:
N/A
Seal Location:
N/A
IN STOCK: 0
Minimum Order: 200
Multiple: 200
Factory Lead-Time 8 Weeks
Qty
Unit Price
200
$0.891
400
$0.877
600
$0.826
1,000
$0.814
2,600
$0.770
5,000
$0.750
7,600
$0.739
10,000
+
$0.728
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
