help desk software
5252 by bourns
Image is representational - see manufacturer specifications
Bourns Authorized Distributor

5252

Hash RF Choke Wirewound 125uH 20% 1KHz Ferrite 3.5A 0.08Ohm DCR AXL ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

The 5252 is a hash choke inductor from Bourns' 5200 Series, featuring a nominal inductance of 125 µH at 1.0 kHz test frequency with ±20% tolerance. It is rated for a maximum DC current of 3.5 A with a maximum DC resistance (DCR) of 0.08 O, and utilizes 20 AWG lead wire with tinned copper terminal coating. The component measures 12.70 mm (0.50 inches) in diameter and is housed in Figure C configuration, making it suitable for compact circuit designs. The 5252 is RoHS compliant and commonly used in EMI filters, output chokes, and smoothing coil applications where reliable inductance and low resistance are essential for signal integrity and power quality.

Search Keywords: 5252

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
5252
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Inductance:
125 uH
Type:
Hash RF Choke
Impedance:
N/A
Lead Pitch:
N/R
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Resistance:
80 mOhm
Maximum DC Current:
3.5 A
Protection Style:
N/A
Packaging:
N/A
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 5252 discontinued?

Yes, 5252 from Bourns is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 5252 RoHS compliant?

Yes, 5252 is RoHS compliant.

What is the lead time for 5252?

The standard lead time for 5252 is approximately 9 days. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 2

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$233.91
3
$224.16
5
$215.19
25
$206.58
75 +
$197.97