help desk software
4610X-102-153LF by bourns
Image is representational - see mfr. specs

4610X-102-153LF

Bourns

Thick Film Conformal Coated Network Resistors

RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Thick Film Conformal Coated Network Resistors

Search Keywords: 4610X102153LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
4610X-102-153LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533100020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
BULK
Case Size:
N/R
Circuit Designator:
ISOL
Number of Resistors:
5
Number of Terminals:
10
Power Rating:
1.25 W
Power Rating per Resistor:
0.3 W
Resistance Value:
15 KOhm
Tolerance:
2 %
Temperature Coefficient:
±100 ppm/°C
Termination Style:
Pin

IN STOCK: 0

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.1305
3,000
$0.1223
5,000
$0.0910
8,000
$0.0908
25,000
$0.0836
50,000
$0.0803
100,000
$0.0782
150,000 +
$0.0780