help desk software
4310R-101-473LF by bourns
Image is representational - see mfr. specs

4310R-101-473LF

Bourns

Res Thick Film NET 47K Ohm 2% 1.25W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole ...

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The Bourns 4310R-101-473LF is a high-quality resistor with a resistance value of 47K Ohm, a tolerance of 2%, and a power rating of 1.25W. This resistor features a thick film construction for reliable performance, with a temperature coefficient of ±100ppm/°C for stable operation in varying temperatures. The resistor is enclosed in a BUS molded 10-pin SIP package for easy installation via pin thru-hole mounting. Ideal for a wide range of electronic applications, the Bourns 4310R-101-473LF offers precision and reliability in a compact and durable package.

Search Keywords: 4310R101473LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
4310R-101-473LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536308000
COO:
CR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
TUBE
Case Size:
N/R
Circuit Designator:
BUS
Number of Resistors:
9
Number of Terminals:
10
Power Rating:
1.25 W
Power Rating per Resistor:
0.2 (1/5) W
Resistance Value:
47 KOhm
Tolerance:
2 %
Temperature Coefficient:
±100 ppm/°C
Termination Style:
Pin

IN STOCK: 3,175

Ships today, if you order in

Minimum Order Quantity: 20

Multiple: 20

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
20
$1.88
100
$1.68
260
$1.62
500
$1.61
1,000
$1.56
2,500
$1.54
5,000
$1.52
7,500 +
$1.51