help desk software
3296W-1-205LF by bourns
Image is representational - see mfr. specs

3296W-1-205LF

Bourns

Res Cermet Trimmer 2M Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube ...

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The BOURNS part 3296W-1-205LF is a Res Cermet Trimmer with a resistance of 2M Ohm, offering a 10% tolerance and a power rating of 0.5W (1/2W). This trimmer has a 25-electric turn design and measures 2.19mm in size (9.53mm x 4.83mm x 11.55mm). It is a through-hole component that can be easily connected with pins. This trimmer comes in a convenient tube packaging.

Search Keywords: 3296W1205LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3296W-1-205LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536308000
COO:
CR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
TUBE
Mounting:
Through Hole
Number of Turns:
25(Elec) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
2 MOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
9.53 x 4.83 x 11.55 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1

IN STOCK: 700

Ships today, if you order in

Minimum Order Quantity: 100

Multiple: 100

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
100
$1.28
300
$1.26
500
$1.18
1,000
$1.11
2,500
$1.10
5,000
$1.09
7,500
$1.08
10,000 +
$1.07