help desk software
3223G-1-102E by bourns
Image is representational - see mfr. specs

3223G-1-102E

Bourns

Res Cermet Trimmer 1K Ohm 20% 0.125W(1/8W) 11(Elec)Turns (3.9 X 5.32mm) Gull Wing SMD T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Res Cermet Trimmer 1K Ohm 20% 0.125W(1/8W) 11(Elec)Turns (3.9 X 5.32mm) Gull Wing SMD T/R

Search Keywords: 3223G1102E

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3223G-1-102E
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536308000
COO:
CR
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
500
Package Type:
REEL
Mounting:
Surface Mount
Number of Turns:
11(Elec) Turns
Termination Style:
Gull Wing
Power Rating:
0.125 (1/8) W
Resistance Value:
1 KOhm
Tolerance:
20 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
3.9 x 5.32 mm
Operating Temperature:
-65 to 150 °C
Switch Option:
No
Number of Elements:
1

IN STOCK: 0

MOQ for out of Stock Qty: 125

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
125
$3.30
250
$2.48
375
$2.31
500 +
$2.26