help desk software
3059P-1-101LF by bourns
Image is representational - see mfr. specs

3059P-1-101LF

Bourns

Res Cermet Trimmer 100 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Res Cermet Trimmer 100 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube

Search Keywords: 3059P1101LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3059P-1-101LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
TUBE
Mounting:
Through Hole
Number of Turns:
22(Elec) Turns
Termination Style:
Pin
Power Rating:
1 W
Resistance Value:
100 Ohm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
33.22 x 4.83 x 8 mm
Operating Temperature:
-55 to 150 °C
Switch Option:
No
Number of Elements:
1

IN STOCK: 0

Minimum Order Quantity: 20

Multiple: 20

Factory Lead-Time 8 Weeks

Qty
Unit Price
20
$6.77
40
$6.34
100
$5.88
260
$5.49
500
$5.47
1,000
$5.34
2,500
$5.21
5,000 +
$5.19
Please Note: Tariffs may apply for U.S. shipments