help desk software
2300LL-181-V-RC by bourns
Image is representational - see manufacturer specifications
Bourns Authorized Distributor

2300LL-181-V-RC

Inductor High Current Toroid 180uH/82.1uH 15% 1KHz 6.7A 37mOhm DCR RDL

View Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Inductor High Current Toroid 180uH/82.1uH 15% 1KHz 6.7A 37mOhm DCR RDL

Search Keywords: 2300LL181VRC

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
2300LL-181-V-RC
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Package Type:
BOX
Inductance:
180(OCL)/82.1 uH
Type:
High current
Impedance:
N/A
Lead Pitch:
13.72 mm
Tolerance:
15 %
Technology:
Toroid
Maximum DC Resistance:
37 mOhm
Maximum DC Current:
6.7 A
Protection Style:
N/A
Packaging:
N/A

FREQUENTLY ASKED QUESTIONS

Is 2300LL-181-V-RC RoHS compliant?

Yes, 2300LL-181-V-RC is RoHS compliant.

What is the lead time for 2300LL-181-V-RC?

The standard lead time for 2300LL-181-V-RC is approximately 16 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 90

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
90
$3.82
180
$2.87
270
$2.67
360 +
$2.62