help desk software
2300HT-181-H-RC by bourns
Bourns Authorized Distributor

2300HT-181-H-RC

Inductor High Current Toroid 180uH/114.5uH 15% 1KHz 7.2A 55mOhm DCR RDL

View Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Inductor High Current Toroid 180uH/114.5uH 15% 1KHz 7.2A 55mOhm DCR RDL

Search Keywords: 2300HT181HRC

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
2300HT-181-H-RC
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504500000
COO:
HN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
36
Package Type:
TRAY
Inductance:
180(OCL)/114.5 uH
Type:
High current
Impedance:
N/A
Lead Pitch:
29.72 mm
Tolerance:
15 %
Technology:
Toroid
Maximum DC Resistance:
55 mOhm
Maximum DC Current:
7.2 A
Protection Style:
N/A
Packaging:
N/A

FREQUENTLY ASKED QUESTIONS

Is 2300HT-181-H-RC RoHS compliant?

Yes, 2300HT-181-H-RC is RoHS compliant.

What is the lead time for 2300HT-181-H-RC?

The standard lead time for 2300HT-181-H-RC is approximately 32 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 36

Multiple: 36

Factory Lead-Time 32 Weeks

Price (USD)

Qty
Unit Price
36
$5.05
72
$5.03
108
$4.68
252
$4.55
504
$4.36
1,008
$4.25
2,520
$4.14
5,004 +
$4.13