2100HT-471-V-RC
BournsInductor High Current Toroid 470uH/314.4uH 15% 1KHz 2A 0.29Ohm DCR RDL
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Inductor High Current Toroid 470uH/314.4uH 15% 1KHz 2A 0.29Ohm DCR RDL
Search Keywords: 2100HT471VRC
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
2100HT-471-V-RC
RoHS:
Yes
HTS:
8504508000
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
154
Package Type:
TRAY
Inductance:
470(OCL)/314.4 uH
Type:
High current
Impedance:
N/A
Lead Pitch:
8.89 mm
Tolerance:
15 %
Technology:
Toroid
Maximum DC Resistance:
290 mOhm
Maximum DC Current:
2 A
Protection Style:
N/A
Packaging:
N/A
IN STOCK: 354
Can Ship immediately
Minimum Order: 10
Factory Lead-Time 25 Weeks
Qty
Unit Price
10
$2.00
154
$1.79
308
$1.72
616
$1.70
1,078
$1.67
2,618
$1.64
5,082
$1.62
7,546
+
$1.59
English
Chinese
Spanish
