Equivalente ROHs
2026-23-C4
Gas Discharge Tubes 230VDC 10kADC 10AAC 2pF Radial Thru-Hole
RoHS Non-Compliant
Bulk Packaging
Discontinued & Replaced
Certificate of Compliance
DESCRIPTION
Gas Discharge Tubes 230VDC 10kADC 10AAC 2pF Radial Thru-Hole
Search Keywords: 202623C4
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
2026-23-C4
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536300000
COO:
CR
ECCN:
EAR99
Supplier's Standard Package:
100
Package Type:
Bulk
Maximum Impulse Sparkover Voltage@100V/s:
450 V
Maximum Impulse Sparkover Voltage@1KV/s:
650 V
Typical DC Sparkover Voltage@100V/s:
230 V
Number of Electrodes:
3
Packaging:
N/A
Failsafe Protection:
No
Typical Impulse Discharge Current @ 8/20us @ 10Times:
10 kA
DC Sparkover Voltage Tolerance:
±20 %
Life Cycle:
Discontinued & Replaced
FREQUENTLY ASKED QUESTIONS
Is 2026-23-C4 discontinued?
Yes, 2026-23-C4 from Bourns is discontinued (end-of-life December 2025). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2026-23-C4 RoHS compliant?
No, 2026-23-C4 is not RoHS compliant.
What is the lead time for 2026-23-C4?
The standard lead time for 2026-23-C4 is approximately 8 weeks. In-stock quantities ship from Master Electronics.
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
English
中文 / 汉语
Deutsch
Español
Nederlands
