1130-101K-RC by bourns
Image is representational - see manufacturer specifications
Bourns Authorized Distributor

1130-101K-RC

High Current RF Choke Bobbin Core 100uH 10% 1KHz Ferrite 9A 34mOhm DCR RDL ...

View Datasheet Ask the Datasheet
RoHS Compliant
OTHER Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The BOURNS 1130-101K-RC is a high-quality high current RF choke with a bobbin core designed for reliable performance. With an inductance of 100uH at 10% tolerance and a ferrite material for optimal operation at 1KHz, this choke can handle up to 9A of current with a low 34mOhm DCR. Its compact size and efficient design make it ideal for a wide range of applications requiring reliable RF filtering and power supply regulation.

Search Keywords: 1130101KRC

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
1130-101K-RC
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8548000000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
106
Package Type:
OTHER
Inductance:
100 uH
Type:
High Current RF Choke
Lead Pitch:
20.07 mm
Tolerance:
10 %
Technology:
Bobbin Core
Maximum DC Resistance:
34 mOhm
Maximum DC Current:
9 A

FREQUENTLY ASKED QUESTIONS

Is 1130-101K-RC RoHS compliant?

Yes, 1130-101K-RC is RoHS compliant.

What is the lead time for 1130-101K-RC?

The standard lead time for 1130-101K-RC is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 5

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
5
$8.04
25
$6.61
50
$6.60
106
$6.17
318
$5.78
530
$5.76
1,060
$5.64
2,544 +
$5.50