1120-820K-RC by bourns
Image is representational - see manufacturer specifications
Bourns Authorized Distributor

1120-820K-RC

High Current RF Choke Bobbin Core 82uH 10% 1KHz Ferrite 4.8A 60mOhm DCR RDL

View Datasheet Ask the Datasheet
RoHS Compliant
OTHER Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

High Current RF Choke Bobbin Core 82uH 10% 1KHz Ferrite 4.8A 60mOhm DCR RDL

Search Keywords: 1120820KRC

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
1120-820K-RC
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504500000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
206
Package Type:
OTHER
Inductance:
82 uH
Type:
High Current RF Choke
Impedance:
N/A
Lead Pitch:
15.75 mm
Tolerance:
10 %
Technology:
Bobbin Core
Maximum DC Resistance:
60 mOhm
Maximum DC Current:
4.8 A
Protection Style:
N/A
Packaging:
N/A

FREQUENTLY ASKED QUESTIONS

Is 1120-820K-RC RoHS compliant?

Yes, 1120-820K-RC is RoHS compliant.

What is the lead time for 1120-820K-RC?

The standard lead time for 1120-820K-RC is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 52

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
52
$8.06
103
$6.11
155
$5.68
206 +
$5.57