99-3363-100-04
Binder-UsaM8 Male cable connector, Contacts: 4, 4.0-5.5mm, shieldable, screw clamp, IP67, UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Binder-Usa
Part No:
99-3363-100-04
RoHS:
Yes
HTS:
8536694020
COO:
DE
ECCN:
EAR99
Package Type:
The 99-3363-100-04 is cable connector with operating temperature range from -40 °C to 85 °C.
Search Keywords:
99336310004
IN STOCK:
11
Can Ship immediately
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$33.61
$33.610
5
$23.87
$119.350
10
$22.67
$226.700
25
$21.54
$538.500
50
$20.46
$1,023.000
100
$19.44
$1,944.000
250
+
$18.47
$4,617.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![99-3360-100-03](https://www.masterelectronics.com/upload/parts/images/large/45328672.jpg)
99-3360-100-03
M8 Female cable connector, Contacts: 3, 4.0-5.5mm, shieldable, screw clamp, IP67, UL
![09-0453-00-14](https://www.masterelectronics.com/upload/parts/images/large/47453618.jpg)
09-0453-00-14
M16 IP67 Male panel mount connector, Contacts: 14 (14-b), unshielded, solder, IP67, UL
![99-3363-00-04](https://www.masterelectronics.com/upload/parts/images/large/48805501.jpg)
99-3363-00-04
M8 Male cable connector, Contacts: 4, 3.5-5.0mm, shieldable, solder, IP67, UL
![99-3360-300-03](https://www.masterelectronics.com/upload/parts/images/large/47501068.jpg)
99-3360-300-03
M8 Female cable connector, Contacts: 3, 6.0-8.0mm, shieldable, screw clamp, IP67, UL
![1461G1-BK](https://www.masterelectronics.com/images/parts/largeimages/49076896.jpg)
1461G1-BK
Powerpole Pak Connector Shell - No Latch - 2 to 4 Poles