99-3362-100-04
Binder-USAM8 Female cable connector, Contacts: 4, 4.0-5.5mm, shieldable, screw clamp, IP67, UL
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
M8 Female cable connector, Contacts: 4, 4.0-5.5mm, shieldable, screw clamp, IP67, UL
Search Keywords: 99336210004
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Binder-USA
Part No:
99-3362-100-04
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85369010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
IN STOCK: 17
Can Ship immediately
Factory Lead-Time 7 Weeks
Qty
Unit Price
1
$50.72
5
$47.46
10
$45.26
25
$42.78
50
$39.11
100
$37.22
250
+
$35.89
Product Guides
CUSTOMERS
ALSO BOUGHT
CD22MR-BR
The CD22MR-BR is a nickel-plated brass dome fitting with an M20 x 1.5 thread designed for ...
99-3725-810-04
M12-D Male cable connector, Contacts: 4, 6.0-8.0mm, shieldable, wire clamp, IP67, M12x1.0
MS3106A20-27S
Conn Cylindrical Circular SKT 14 POS Solder ST Cable Mount 14 Terminal 1 Port Automotive
IMS5-04-02
5.00 mm PowerStrip™/30 A Discrete Wire Socket Housing
MS3106A20-4S
Circular Connector - Straight Plug - Female Sockets - 4 Position - 20-4 Insert Arrangement...
English
Chinese
Spanish
