99-0700-29-05
Binder-USAM12-K Female cable connector, Contacts: 4+PE, 8.0-13.0mm, unshielded, screw clamp, IP67, UL
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
The 99-0700-29-05 is cable connector with operating temperature range from -40 °C to 85 °C.
Search Keywords: 9907002905
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Binder-USA
Part No:
99-0700-29-05
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85369010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
IN STOCK: 23
Can Ship immediately
Factory Lead-Time 7 Weeks
Price (USD)
Qty
Unit Price
1
$24.97
5
$23.35
10
$22.28
25
$21.61
50
$20.99
100
$19.84
250
+
$19.31
Product Guides
CUSTOMERS
ALSO BOUGHT
192990-0090
Gold Flash plated Socket Contact, Wire range mm2, 0.14 - 0.25, wire Size, 26-24 AWG, Insu...
3050-WU005
White/Blue - 30.48m (100ft)/Spool
66098-9
This strip form pin contact assembly from TE’s Metrimate Pin and Socket Connectors series ...
1-770901-0
MINI UMNL PIN 26-22 AWG AU LF
FX0180/BK
Fuse Holder In Line Bulk
English
Chinese
Spanish
