help desk software
99-0630-19-04 by binder-usa
Image is representational - see mfr. specs

99-0630-19-04

Binder-USA

M12-T Female cable connector, Contacts: 4, 8.0-10.0mm, unshielded, screw clamp, IP67, UL, VDE ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 99-0630-19-04 is an M12 female cable connector designed for automation technology and power supply applications in industrial environments. It features 4 contacts with screw clamp termination, unshielded design, and IP67 degree of protection, complying with DIN EN IEC 61076-2-111:2018-10 and VDE standards. The connector accommodates cable diameters of 8.0–10.0 mm with a maximum connection cross-section of 1.50 mm² (AWG 16), operates at a rated voltage of 63 V with a rated current of 12.0 A, and maintains performance across a temperature range of -40°C to +85°C. With over 100 mating cycles and a weight of 27 g, this connector is ideal for plant engineering, control systems, and electrical equipment construction where reliable, compact connections are required.

Search Keywords: 9906301904

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Binder-USA
Part No:
99-0630-19-04
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85369010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 35

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
5
$15.15
25
$14.18
50
$13.76
100
$13.34
250
$12.79
500
$12.37
1,000 +
$11.96

Tools/3D Models

Product Guides