99-0430-15-04
Binder-USAM12-B Female cable connector, Contacts: 4, 4.0-6.0mm, unshielded, screw clamp, IP67, UL
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
M12-B Female cable connector, Contacts: 4, 4.0-6.0mm, unshielded, screw clamp, IP67, UL
Search Keywords: 9904301504
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Binder-USA
Part No:
99-0430-15-04
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85369010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
IN STOCK: 0
Minimum Order Quantity: 5
Factory Lead-Time 7 Weeks
Qty
Unit Price
5
$18.32
10
$17.48
25
$16.96
50
$16.46
100
$15.56
250
$15.15
500
+
$14.95
Product Guides
CUSTOMERS
ALSO BOUGHT
99-0436-15-05
M12-B Female cable connector, Contacts: 5, 4.0-6.0mm, unshielded, screw clamp, IP67, UL
99-0436-10-05
The 99-0436-10-05 is an unshielded, 5-contact M12 female cable connector with screw clamp ...
99-0430-10-04
M12-A Female cable connector, Contacts: 4, 4.0-6.0mm, unshielded, screw clamp, IP67, UL
English
Chinese
Spanish
