help desk software
77-3729-0000-50004-0500 by binder-usa
Image is representational - see mfr. specs

77-3729-0000-50004-0500

Binder-USA

An unshielded, 4-contact M12 male cable connector assembly with a 5-meter black PUR cable and stainless steel locking material. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 77-3729-0000-50004-0500 is a straight M12 male cable connector from the 763 series, pre-moulded onto a 5-meter cable. It features 4 gold-plated brass contacts, a connection cross-section of 0.34 mm² (AWG 22), and is rated for 250V and 4.0A. The connector provides a high degree of protection with an IP69K rating and features a stainless steel screw locking system, ensuring a secure connection. Designed for reliability, it operates within a temperature range of -25 °C to 90 °C and is rated for over 100 mating cycles. This assembly is ideal for use in automation technology for connecting sensors and actuators where robust performance is required.

Search Keywords: 7737290000500040500

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Binder-USA
Part No:
77-3729-0000-50004-0500
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85444290
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 0

Minimum Order Quantity: 5

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
5
$17.94
10
$17.11
25
$16.60
50
$16.12
100
$15.23
250
$14.83
500 +
$14.63

Tools/3D Models

Product Guides