help desk software
77-3630-0000-20003-0500 by binder-usa
Image is representational - see manufacturer specifications
Binder-USA Authorized Distributor

77-3630-0000-20003-0500

M12-A Female cable connector, Contacts: 3, unshielded, moulded on the cable, IP69K, UL, PVC, grey, 3 x 0.34mm², with LED PNP closer, 5 m ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

77-3630-0000-20003-0500 is an M12 female cable connector designed for automation technology applications in sensors and actuators. This A-coded connector features 3 contacts with gold-plated bronze (CuSn) contact material, a screw locking system, and an integrated PNP LED indicator. The connector is rated IP69K for high-pressure washdown protection, operates within a temperature range of -25°C to 90°C, and supports a rated voltage of 10-30 V with a rated current of 4.0 A. The 5 m grey PVC cable has a cross-section of 3 x 0.34 mm² (AWG 22) and offers excellent mechanical properties including over 2 million bending cycles. This connector is ideal for industrial automation, sensor connections, and control equipment applications where reliable, unshielded signal transmission is required.

Search Keywords: 7736300000200030500

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Binder-USA
Part No:
77-3630-0000-20003-0500
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85444290
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is 77-3630-0000-20003-0500 RoHS compliant?

Yes, 77-3630-0000-20003-0500 is RoHS compliant.

What is the lead time for 77-3630-0000-20003-0500?

The standard lead time for 77-3630-0000-20003-0500 is approximately 7 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 5

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
5
$16.71
10
$15.94
25
$15.46
50
$15.01
100
$14.19
250
$13.81
500 +
$13.63

Tools/3D Models

Product Guides