help desk software
77-3530-0000-50705-0200 by binder-usa
Image is representational - see manufacturer specifications
Binder-USA Authorized Distributor

77-3530-0000-50705-0200

M12-A Female cable connector, Contacts: 5, shielded, moulded on the cable, IP67, UL, PUR, black, 5 x 0.25mm², 2 m ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

This BINDER-USA cable connector features an M12-A female connector with 5 contacts, a shielded design, and IP67 rating for water and dust resistance. The connector is moulded onto a 2m cable made of durable PUR material in black. It is UL certified and has 5 cores with a diameter of 0.25mm² each, providing reliable connectivity for industrial applications.

Search Keywords: 7735300000507050200

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Binder-USA
Part No:
77-3530-0000-50705-0200
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85444290
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is 77-3530-0000-50705-0200 RoHS compliant?

Yes, 77-3530-0000-50705-0200 is RoHS compliant.

What is the lead time for 77-3530-0000-50705-0200?

The standard lead time for 77-3530-0000-50705-0200 is approximately 7 days. In-stock quantities ship from Master Electronics.

IN STOCK: 23

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
5
$15.26
25
$13.83
50
$13.21
100
$12.64
250
$12.12
500
$11.80
1,000 +
$11.64

Tools/3D Models

Product Guides