help desk software
77-3529-0000-50704-0200 by binder-usa
Image is representational - see mfr. specs

77-3529-0000-50704-0200

Binder-USA

M12-A Male cable connector, Contacts: 4, shielded, moulded on the cable, IP67, UL, PUR, black, 4 x 0.34mm², 2 m ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The BINDER-USA part 77-3529-0000-50704-0200 is an M12-A male cable connector featuring 4 contacts, a shielded design, and a molded cable for durability and reliability. This IP67 rated connector is UL approved and constructed with a black PUR jacket. The cable has a cross-sectional area of 4 x 0.34mm² and measures 2 meters in length. Ideal for industrial applications requiring a rugged and secure connection.

Search Keywords: 7735290000507040200

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Binder-USA
Part No:
77-3529-0000-50704-0200
Alias/AKA:
79-3529-33-04
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85444290
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 131

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
5
$14.80
25
$13.50
50
$12.93
100
$12.42
250
$11.94
500
$11.65
1,000 +
$11.51

Tools/3D Models

Product Guides