help desk software
77-3430-3429-50005-0500 by binder-usa
Image is representational - see mfr. specs

77-3430-3429-50005-0500

Binder-USA

A 5-meter, 5-contact M12 A-coded connecting cable assembly with male-to-female connectors, an unshielded PUR jacket, and an IP69K protection rating. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 77-3430-3429-50005-0500 is a 5-meter M12 A-coded connecting cable designed for automation technology, featuring a male connector on one end and a female connector on the other. This unshielded cable assembly is rated for 60 V and 4.0 A, with five gold-plated brass contacts for reliable connections. The 5-meter black cable has a 5.0 mm outer diameter, a PUR sheath, and a conductor cross-section of 5 x 0.34 mm². It is designed for durability, offering over 100 mating cycles and more than 5 million bending cycles for dynamic use. With its robust IP69K protection and a wide operating temperature range, this cable is ideal for connecting sensors and actuators in demanding industrial environments.

Search Keywords: 7734303429500050500

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Binder-USA
Part No:
77-3430-3429-50005-0500
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85444290
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 40

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
5
$19.39
10
$18.49
25
$17.94
50
$17.42
100
$16.47
250
$16.03
500 +
$15.82

Tools/3D Models

Product Guides