help desk software
77-3430-0000-50005-1000 by binder-usa
Image is representational - see mfr. specs

77-3430-0000-50005-1000

Binder-USA

An A-coded, 5-contact M12 female straight cable connector assembly with a 10-meter unshielded PUR cable. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 77-3430-0000-50005-1000 is a straight, 5-contact M12 female cable connector with an integrated 10-meter cable, designed for sensor and actuator applications. It features a robust PUR housing and contact body, with gold-plated bronze contacts ensuring reliable connections over more than 100 mating cycles. The connector is rated for 60V and 4.0A, and the moulded-on cable provides an IP69K degree of protection, making it suitable for harsh environments. The halogen-free PUR cable has a 5.0 mm diameter and is designed for high-flex applications, withstanding over 5 million bending cycles. This unshielded, A-coded assembly is ideal for use in industrial automation and control systems where a durable and waterproof connection is required.

Search Keywords: 7734300000500051000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Binder-USA
Part No:
77-3430-0000-50005-1000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85444290
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 35

Can Ship immediately

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
1
$22.02
5
$20.60
10
$19.65
25
$19.06
50
$18.51
100
$17.49
250 +
$17.03

Tools/3D Models

Product Guides