help desk software
76-2232-0111-00004-0200 by binder-usa
Image is representational - see mfr. specs

76-2232-0111-00004-0200

Binder-USA

M12-A Female panel mount connector, Contacts: 4, unshielded, single wires, IP68, UL, M16x1.5, stainless steel ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The BINDER-USA part 76-2232-0111-00004-0200 is an M12-A Female panel mount connector with 4 contacts. This unshielded connector is designed for single wires and is IP68 and UL rated. The connector features a durable stainless steel construction and a M16x1.5 mounting thread. Perfect for industrial applications requiring reliable and secure connections in harsh environments.

Search Keywords: 7622320111000040200

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Binder-USA
Part No:
76-2232-0111-00004-0200
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85369010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 29

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
5
$19.89
10
$18.97
25
$18.40
50
$17.87
100
$16.89
250
$16.44
500 +
$16.22

Tools/3D Models

Product Guides