09-9790-00-05
Binder-USASnap-In IP40 Female cable connector, Contacts: 5, 3.6mm, unshielded, solder, IP40 ...
DESCRIPTION
09-9790-00-05 is a subminiature snap-in female cable connector from the binder series 719, designed for reliable signal transmission in control and electrical equipment applications. It features 5 contacts with solder termination, a straight connector socket design, and an unshielded configuration with IP40 degree of protection. The connector is rated for 60 V, 3.0 A, and operates within a temperature range of -25 °C to 70 °C, with mechanical durability exceeding 100 mating cycles. The housing and contact body are constructed from PA (polyamide), while contacts are made of CuSn (bronze) with gold plating for optimal conductivity. This connector is well-suited for plant engineering, control systems, and electrical equipment construction where compact, reliable connections are required.
Search Keywords: 0997900005
SPECIFICATIONS
IN STOCK: 0
Minimum Order Quantity: 5
Factory Lead-Time 7 Weeks
English
Chinese
Spanish
