09-5240-00-04
Binder-USAConnecting Cables Lead-through for control cabinet, Contacts: 4, shielded, pluggable, IP67, M12x1.0
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
The 09-5240-00-04 connection is locked on the female side by a tunable M12 thread ring. The male side is equipped with a fix M12 thread. The diameter of the mounting hole is 20mm and has got an anti-rotation device.
Search Keywords: 0952400004
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Binder-USA
Part No:
09-5240-00-04
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85369010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
IN STOCK: 0
Factory Lead-Time 7 Weeks
Price (USD)
Qty
Unit Price
1
$64.83
5
$39.89
10
$36.52
25
$34.57
50
$33.68
100
+
$32.82
English
Chinese
Spanish
