89XR10KLF
Bi Technologies/Tt ElectronicsRes Cermet Trimmer 10K Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Box
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bi Technologies/Tt Electronics
Part No:
89XR10KLF
RoHS:
Yes
HTS:
8533408050
COO:
MX
ECCN:
EAR99
Package Type:
Box
Mounting:
Through Hole
Number of Turns:
20(Elec) Turns
Termination Style:
Pin
Power Rating:
0.75 (3/4) W
Resistance Value:
10 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
20.57 x 4.83 x 6.35 mm
Operating Temperature:
-55 to 125 °C
Res Cermet Trimmer 10K Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Box
Search Keywords:
89XR10KLF
IN STOCK:
275
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
50
$1.816
$90.800
250
$1.645
$411.250
500
$1.500
$750.000
1,000
$1.493
$1,493.000
2,500
$1.385
$3,462.500
5,000
$1.356
$6,780.000
7,500
$1.349
$10,117.500
10,000
+
$1.343
$13,430.000
DOWNLOADS