84PR10KLF
Bi Technologies/Tt ElectronicsRes Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 5.33mm) Gull Wing SMD Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bi Technologies/Tt Electronics
Part No:
84PR10KLF
RoHS:
Yes
HTS:
8533408050
COO:
MX
ECCN:
EAR99
Package Type:
Tube
Mounting:
Surface Mount
Number of Turns:
12(Elec) Turns
Termination Style:
Gull Wing
Power Rating:
0.25 (1/4) W
Resistance Value:
10 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
6.35 x 5.33 mm
Operating Temperature:
-65 to 150 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 5.33mm) Gull Wing SMD Tube
Search Keywords:
84PR10KLF
IN STOCK:
500
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
50
$3.324
$166.200
250
$2.798
$699.500
500
$2.365
$1,182.500
1,000
$1.958
$1,958.000
2,500
$1.896
$4,740.000
5,000
$1.833
$9,165.000
7,500
$1.824
$13,680.000
10,000
+
$1.815
$18,150.000
DOWNLOADS