67WR100LF
Bi Technologies/Tt ElectronicsRes Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Box
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bi Technologies/Tt Electronics
Part No:
67WR100LF
RoHS:
Yes
HTS:
8533408050
COO:
MX
ECCN:
EAR99
Package Type:
Box
Mounting:
Through Hole
Number of Turns:
20(Elec) Tur ns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
100 Ohm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
9.53 x 4.95 x 11.98 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Box
Search Keywords:
67WR100LF
IN STOCK:
800
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
100
$1.184
$118.400
300
$1.172
$351.600
500
$1.059
$529.500
1,000
$1.054
$1,054.000
2,500
$0.913
$2,282.500
5,000
$0.849
$4,245.000
7,500
$0.845
$6,337.500
10,000
+
$0.840
$8,400.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![ELXY160ELL271MH12D](https://www.masterelectronics.com/images/parts/largeimages/12708890.jpg)
ELXY160ELL271MH12D
Cap Aluminum Lytic 270uF 16V 20% (8 X 12mm) Radial 3.5mm 445mA 3000h 105°C Automotive Bul...
![SSW-106-01-S-S](https://www.masterelectronics.com/images/parts/largeimages/44808095.png)
SSW-106-01-S-S
6 Position Receptacle Connector Through Hole
![CRG0805F2K2](https://www.masterelectronics.com/upload/parts/images/large/43737151.jpg)
CRG0805F2K2
Thick Film Resistor - SMD 0805 - 2.2 Kohm (+/-) 1% - 1/8 W - 150V - TCR (+/-) 100ppm/°C ...
![BS-3](https://www.masterelectronics.com/images/parts/largeimages/49488124.jpg)
BS-3
Battery Holder 1 Cells Nylon Tray