67WR100KLF
Bi Technologies/Tt ElectronicsRes Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 20(Elec)Turns 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bi Technologies/Tt Electronics
Part No:
67WR100KLF
RoHS:
Yes
HTS:
8533408050
COO:
MX
ECCN:
EAR99
Package Type:
Box
Mounting:
Through Hole
Number of Turns:
20(Elec) Tur ns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
100 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
9.53 x 4.95 x 11.98 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
BI TECHNOLOGIES part 67WR100KLF is a reliable and versatile Res Cermet Trimmer. With a resistance of 100K Ohm, it provides stable and accurate performance for various electronic applications. This trimmer features a tolerance of 10% and a power rating of 0.5W (1/2W), ensuring its ability to handle moderate power requirements. With 20 electrical turns, it allows for precise adjustment and customization. The compact size of 2.29mm (9.53 X 4.95 X 11.98mm) makes it suitable for space-constrained designs. This through-hole component is designed with pins for easy installation and secure connection. Trust BI TECHNOLOGIES part 67WR100KLF for its durability and exceptional performance in your electronic projects.
Search Keywords:
67WR100KLF
IN STOCK:
9,180
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
100
$1.184
$118.400
300
$1.172
$351.600
500
$0.990
$495.000
1,000
$0.933
$933.000
2,500
$0.881
$2,202.500
5,000
$0.813
$4,065.000
7,500
$0.809
$6,067.500
10,000
+
$0.798
$7,980.000
CUSTOMERS
ALSO BOUGHT
![34123](https://www.masterelectronics.com/images/parts/largeimages/10360235.jpg)
34123
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
![30.302](https://www.masterelectronics.com/images/thumbs/me_0239148_icon-noimage_100.png)
30.302
Conn Cage Clamp Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 30A
![67WR1KLF](https://www.masterelectronics.com/images/parts/largeimages/10664272.jpg)
67WR1KLF
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin T...
![61365-1](https://www.masterelectronics.com/images/parts/largeimages/10456580.jpg)
61365-1
250 FASTON TAB TPBR
![30.303](https://www.masterelectronics.com/images/parts/largeimages/10137732.jpg)
30.303
Pluggable Terminal Block - 3 Position - 5mm Pitch - 10A 250V - 22 to 14 AWG - Screw Connec...