25PR10KLF
Bi Technologies/Tt ElectronicsRes Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.77mm (6.86 X 6.86 X 4.83mm) Pin Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bi Technologies/Tt Electronics
Part No:
25PR10KLF
RoHS:
Yes
HTS:
8533408050
COO:
CR
ECCN:
EAR99
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
10 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
6.86 x 6.86 x 4.83 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.77mm (6.86 X 6.86 X 4.83mm) Pin Thru-Hole Tube
Search Keywords:
25PR10KLF
IN STOCK:
6,950
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
50
$1.294
$64.700
250
$1.163
$290.750
500
$0.935
$467.500
1,000
$0.861
$861.000
2,500
$0.741
$1,852.500
5,000
$0.737
$3,685.000
7,500
$0.733
$5,497.500
10,000
+
$0.671
$6,710.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![25PR200KLF](https://www.masterelectronics.com/images/parts/largeimages/10663671.jpg)
25PR200KLF
Res Cermet Trimmer 200K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.86 X 6.86 X 4.83m...
![AWG28-10/G/300](https://www.masterelectronics.com/images/parts/largeimages/10589415.jpg)
AWG28-10/G/300
Flat Ribbon Cable 10Conductors 28AWG 300V Gray 91.44m Reel
![3269X-1-502LF](https://www.masterelectronics.com/images/parts/largeimages/10718256.jpg)
3269X-1-502LF
Res Cermet Trimmer 5K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.37 X 6.36 X 7.44mm) Gull ...
![PNX-91440](https://www.masterelectronics.com/upload/parts/images/large/43418288.jpg)
PNX-91440
0.062" Thick Aluminum Internal Panels for PN series plastic boxes; Fits PN-1340, PN-1340-D...
![31029203](https://www.masterelectronics.com/images/thumbs/me_0239148_icon-noimage_100.png)
31029203
Pt04903Hbec Rohs Compliant: Yes |Metz Connect 31029203