help desk software
P170NPD-QC15BR500K by bi technologies/tt electronics
Image is representational - see mfr. specs

P170NPD-QC15BR500K

BI Technologies/TT Electronics

Potentiometer Panel/Tray And Boxes Rohs Compliant: Yes |Tt Electronics/bi Technologies P170NPD-QC15BR500K ...

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

P170NPD-QC15BR500K is a 17mm panel potentiometer designed for high-quality, long-lasting panel control applications. This rear adjust model features PCB pins, a Q-type shaft with 15mm length, linear (B) taper, and a 500K ohm total resistance value. It incorporates a conductive plastic element and metal shaft/bushing construction, providing a 100,000 cycle life for reliable operation. The potentiometer is RoHS compliant and customizable, making it suitable for audio/video controls, industrial and commercial joysticks, power supplies, medical equipment controls, and pedal position sensing applications.

Search Keywords: P170NPDQC15BR500K

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
BI Technologies/TT Electronics
Part No:
P170NPD-QC15BR500K
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533408050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
960
Package Type:
Tray

IN STOCK: 1,848

Can Ship immediately

MOQ for In Stock Qty: 85

MOQ for out of Stock Qty: 85

Factory Lead-Time 32 Weeks

Price (USD)

Qty
Unit Price
85
$3.06
250
$3.01
500
$2.97
1,000
$2.92
1,440
$2.88
2,880
$1.52
4,320
$1.07
5,760 +
$1.05

Tools/3D Models

Product Guides