help desk software
P160KN-0QA15A100K by bi technologies/tt electronics
Image is representational - see mfr. specs

P160KN-0QA15A100K

BI Technologies/TT Electronics

Res Conductive Plastic POT 100K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns 6mm (24.5 X 17 X 21mm) Pin Panel Mount/Through Hole ...

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

P160KN-0QA15A100K is a 16 mm rotary potentiometer from the P160 Series featuring a conductive plastic element with a 100 kO linear (B) taper resistance and side-adjust PC pins configuration. The device offers 100,000 cycle rotational life with a metal shaft and bushing, delivering robust performance in demanding applications. It features an actual electrical travel of 260° with a total mechanical travel of 300° ± 10°, operates over a temperature range of -20°C to +70°C, and maintains a rotational torque of 0.5 to 1.25 oz-in. The potentiometer is RoHS compliant and suitable for audio equipment, instrumentation, and consumer electronics requiring reliable volume or parameter adjustment.

Search Keywords: P160KN0QA15A100K

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
BI Technologies/TT Electronics
Part No:
P160KN-0QA15A100K
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533408050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1320
Package Type:
Tray
Mounting:
Panel Mount/Through Hole
Number of Turns:
1(Elec),1(Mech) Tur ns
Termination Style:
Pin
Power Rating:
0.1 (1/10) W
Resistance Value:
100 KOhm
Tolerance:
20 %
Temperature Coefficient:
N/A
Dimension:
24.5 x 17 x 21 mm
Operating Temperature:
-20 to 70 °C
Switch Option:
No
Number of Elements:
1

IN STOCK: 790

Can Ship immediately

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 1320

Factory Lead-Time 32 Weeks

Price (USD)

Qty
Unit Price
1
$1.925
25
$1.750
250
$1.150
500
$1.120
1,000
$1.070
1,320
$1.060
2,640
$1.050
3,960
$1.040
5,280 +
$1.030

Tools/3D Models

Product Guides