P140KV-Y15AR50K
BI Technologies/TT Electronics14 mm panel potentiometer with conductive plastic element, side adjust configuration without bushing, and 50K ohm total resistance. ...
DESCRIPTION
P140KV-Y15AR50K is a 14 mm panel potentiometer from the P140 Series featuring a conductive plastic element and dual unit construction. This side adjust model without bushing offers a 50K ohm total resistance with audio taper (A), Y-type shaft with 15 mm length, and ±20% standard resistance tolerance. Key electrical specifications include 0.05W power rating, 50 Vac maximum input voltage, 260° actual electrical travel, and 100 mV maximum sliding noise. The potentiometer operates over a temperature range of -20°C to +70°C with a rotational life of 30,000 cycles. It features an insulated shaft, RoHS compliance, and is suitable for audio and control panel applications requiring reliable variable resistance adjustment.
Search Keywords: P140KVY15AR50K
SPECIFICATIONS
IN STOCK: 260
Can Ship immediately
MOQ for In Stock Qty: 125
MOQ for out of Stock Qty: 125
Factory Lead-Time 32 Weeks
English
Chinese
Spanish
